Powerex QRC1220T30 technical specifications.
| Average Rectified Current | 99A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount |
| Package Quantity | 3 |
| Packaging | Bulk |
| Reverse Recovery Time | 250ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex QRC1220T30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.