Powerex QRD3310002 technical specifications.
| Average Rectified Current | 90A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 3.3kV |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reverse Recovery Time | 1.2us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex QRD3310002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.