Powerex R5001215XXWA technical specifications.
| Average Rectified Current | 150A |
| Forward Current | 150A |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Stud, Chassis |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 7us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex R5001215XXWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.