Powerex R5020210RSWA technical specifications.
| Average Rectified Current | 100A |
| Max Reverse Voltage (DC) | 200V |
| Mount | Stud, Chassis |
| Reverse Recovery Time | 300ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex R5020210RSWA to view detailed technical specifications.
No datasheet is available for this part.