Powerex R5021413LSWA technical specifications.
| Average Rectified Current | 125A |
| Max Reverse Voltage (DC) | 1.4kV |
| Mount | Stud, Chassis |
| Reverse Recovery Time | 700ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex R5021413LSWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.