Powerex R5100415XXWA technical specifications.
| Average Rectified Current | 150A |
| Max Reverse Voltage (DC) | 400V |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Reverse Recovery Time | 7us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex R5100415XXWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.