Powerex R6020222PSYA technical specifications.
| Average Rectified Current | 220A |
| Max Reverse Voltage (DC) | 200V |
| Mount | Stud, Chassis |
| Reverse Recovery Time | 500ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex R6020222PSYA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.