Powerex R6020425HSYA technical specifications.
| Average Rectified Current | 250A |
| Current Rating | 250A |
| Max Reverse Voltage (DC) | 400V |
| Mount | Stud, Chassis |
| Reverse Recovery Time | 1us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex R6020425HSYA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.