Powerex R7012203XXUA technical specifications.
| Average Rectified Current | 300A |
| Max Reverse Voltage (DC) | 2.2kV |
| Mount | Stud, Chassis |
| Reverse Recovery Time | 9us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex R7012203XXUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.