Powerex RM25HG-24S technical specifications.
| Average Rectified Current | 25A |
| Package/Case | TO-264-3 |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Recovery Time | 300ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex RM25HG-24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.