Powerex RM300CA-9W technical specifications.
| Average Rectified Current | 300A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 450V |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reverse Recovery Time | 500ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex RM300CA-9W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.