Powerex T700083504BY technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RMS Current (Irms) | 550A |
| RoHS | Compliant |
Download the complete datasheet for Powerex T700083504BY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.