Powerex T8K7453503DH technical specifications.
| Max Operating Temperature | 125°C |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 550A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex T8K7453503DH to view detailed technical specifications.
No datasheet is available for this part.