
High-performance Silicon Controlled Rectifier (SCR) designed for demanding applications. Features a high RMS current rating of 1.88kA and a substantial continuous current capacity of 1200A. With blocking voltages of 1600V (VDRM and VRRM), this single-element device ensures robust power control. Engineered for chassis mounting and operating across a wide temperature range from -40°C to 125°C. This lead-free and RoHS compliant component is supplied in bulk packaging.
Powerex T9G0161203DH technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RMS Current (Irms) | 1.88kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex T9G0161203DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
