Powerex T9G0241203DH technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex T9G0241203DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.