Powerex TA20141803DH technical specifications.
| Current Rating | 2.82kA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RMS Current (Irms) | 2.82kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex TA20141803DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.