Powerex TDK4453002DH technical specifications.
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RMS Current (Irms) | 5.388kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex TDK4453002DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.