Board mount DC-DC converter, 1.5W hybrid module with a single 15V output at 100mA. Features 75% efficiency, 2.5kV isolation voltage, and a SIP package for through-hole mounting. Operates within a 12V to 18V DC input range and a -10°C to 70°C temperature range. Dimensions include a 33mm depth, 0.95-inch height, 1.3-inch length, and 0.71-inch width. RoHS compliant.
Powerex VLA106-15151 technical specifications.
| Package/Case | SIP |
| Depth | 33mm |
| Efficiency | 75% |
| Height | 0.95inch |
| Isolation Voltage | 2.5kV |
| Length | 1.3inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 12V |
| Max Input Voltage | 18V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 100mA |
| Max Output Power | 1.5W |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Width | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for Powerex VLA106-15151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.