
Board mount DC-DC converter, 4.5W, hybrid design, featuring a single 15V output at 300mA. Operates with an input voltage range of 21.6V to 26.4V DC, achieving 75% efficiency. Offers 2.5kV isolation voltage and a wide operating temperature range from -20°C to 70°C. Packaged in a SIP form factor with through-hole mounting, dimensions are 1.87" L x 0.71" W x 0.95" H. RoHS compliant.
Powerex VLA106-24154 technical specifications.
| Package/Case | SIP |
| Depth | 33mm |
| Efficiency | 75% |
| Height | 0.95inch |
| Isolation Voltage | 2.5kV |
| Length | 1.87inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 300mA |
| Max Output Power | 4.5W |
| Max Power Dissipation | 4.5W |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Width | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for Powerex VLA106-24154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
