
Board mount DC-DC converter, 2.4W, hybrid, SIP-7 package. Features dual 24V outputs with 100mA maximum output current per output. Operates with a 21.6V to 26.4V DC input voltage range and offers 2.5kV isolation voltage. Achieves 72% efficiency and a maximum operating temperature of 70°C. RoHS compliant.
Powerex VLA106-24242 technical specifications.
| Package/Case | SIP |
| Depth | 33mm |
| Efficiency | 72% |
| Height | 0.95inch |
| Isolation Voltage | 2.5kV |
| Length | 1.3inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 100mA |
| Max Output Power | 2.4W |
| Max Power Dissipation | 2.4W |
| Mount | Through Hole |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Width | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for Powerex VLA106-24242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
