Enclosed AC/DC power supply module featuring a nominal 24V DC output voltage and 1.05A maximum output current, delivering 25.2W maximum output power. This chassis mount unit operates with an input voltage range of 475V to 850V AC, boasts 77% efficiency, and provides 2.5kV isolation voltage. Operating temperature range spans from -10°C to 55°C, with dimensions of 90mm depth, 3.54 inches length, 2.16 inches width, and 1.38 inches height. RoHS compliant.
Powerex VLA312-2425 technical specifications.
| Package/Case | Module |
| Depth | 90mm |
| Efficiency | 77% |
| Height | 1.38inch |
| Isolation Voltage | 2.5kV |
| Length | 3.54inch |
| Max Input Voltage | 850V |
| Min Input Voltage | 475V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.05A |
| Max Output Power | 25.2W |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output | 24V |
| Output Current | 1.05A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 2.16inch |
| RoHS | Compliant |
Download the complete datasheet for Powerex VLA312-2425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.