Powerex VLA313-2450 technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Height | 1.57inch |
| Isolation Voltage | 2.5kV |
| Length | 4.53inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 24V |
| Output Current | 2.1A |
| Output Voltage | 24V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Width | 2.75inch |
| RoHS | Compliant |
Download the complete datasheet for Powerex VLA313-2450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.