Powerpax SW3517 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 1.5A |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Power | 7.5W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Powerpax SW3517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
