Powerpax SW3526 technical specifications.
| Current - Output 1 | 1.25A |
| Lead Length | 1.8m |
| Min Input Voltage (AC) | 90V |
| Max Output Power | 15W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Powerpax SW3526 to view detailed technical specifications.
No datasheet is available for this part.