Powersolve PS50--24-S12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.16A |
| Depth | 61mm |
| Height | 12.7mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Output Power | 50W |
| Number of Outputs | 1 |
| Output Power | 50W |
| Voltage - Output 1 | 12V |
| Width | 57.9mm |
| RoHS | Compliant |
Download the complete datasheet for Powersolve PS50--24-S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.