
Powersolve PS50-48-S24 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.08A |
| Current Rating | 1.29A |
| Depth | 61mm |
| Efficiency | 86% |
| Height | 12.7mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Output Current | 2.08A |
| Max Output Power | 50W |
| Mount | Through Hole |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 2.08A |
| Output Power | 50W |
| Output Voltage | 24V |
| Voltage - Output 1 | 24V |
| Width | 57.9mm |
| RoHS | Compliant |
Download the complete datasheet for Powersolve PS50-48-S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.