
Powersolve PSD65-120 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 5.42A |
| Input Current | 2A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Power | 65.04W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Powersolve PSD65-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.