
Powersolve PSE130-24 technical specifications.
| Current - Output 1 | 5.42A |
| Efficiency | 83% |
| Input Current | 1.7A |
| Lead Length | 1.8m |
| Leakage Current | 750uA |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5.42A |
| Max Output Power | 130W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Desktop |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Connector | 5 Pin |
| Output Current | 5.42A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 400g |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for Powersolve PSE130-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.