Powersolve PSE16A-09-01 technical specifications.
| Current - Output 1 | 1.66A |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.66A |
| Max Output Power | 15W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Desktop |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm x 11mm |
| Output Current | 1.66A |
| Output Voltage | 9V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 9V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Powersolve PSE16A-09-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.