Powersolve PSE16A-24-01 technical specifications.
| Current - Output 1 | 630mA |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Power | 15W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Powersolve PSE16A-24-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.