Powersolve PSE25A-24-01 technical specifications.
| Current - Output 1 | 1.04A |
| Efficiency | 85% |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.19A |
| Max Output Power | 25W |
| Max Output Voltage | 27V |
| Min Output Voltage | 21V |
| Max Supply Voltage | 260V |
| Min Supply Voltage | 90V |
| Mount | Desktop |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.19A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Powersolve PSE25A-24-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.