Quick Jump:
Technical Specifications
Powersolve PSE65-15 technical specifications.
General
Current - Output 1
5.33A
Input Current
1.5A
Lead Length
1.2m
Leakage Current
750uA
Max Input Voltage
264V
Min Input Voltage
90V
Max Operating Temperature
70°C
Min Operating Temperature
0°C
Max Output Current
5.33A
Max Output Power
80W
Max Supply Voltage
264V
Min Supply Voltage
90V
Mount
Desktop
Nominal Output Voltage
15V
Number of Outputs
1
Output Connector
2.5mm x 5.5mm x 11mm
Output Current
5.33A
Output Voltage
15V
Reach SVHC Compliant
No
Voltage - Output 1
15V
Weight
750g
Width
44.5mm
Compliance
RoHS
Compliant
Datasheet
Powersolve PSE65-15 Datasheet
Download the complete datasheet for Powersolve PSE65-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.