
Powersolve PSE65-18 technical specifications.
| Current - Output 1 | 4.44A |
| Input Current | 1.5A |
| Lead Length | 1.2m |
| Leakage Current | 750uA |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.44A |
| Max Output Power | 80W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Desktop |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Output Connector | 2.5mm x 5.5mm x 11mm |
| Output Current | 4.44A |
| Output Voltage | 18V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 18V |
| Weight | 750g |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Powersolve PSE65-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.