Powersolve PSE80-12-05 technical specifications.
| Current - Output 1 | 6.67A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Power | 80W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Powersolve PSE80-12-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.