
Powersolve PSG60-15 technical specifications.
| Current - Output 1 | 4A |
| Efficiency | 83% |
| Input Current | 1.7A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 60W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Desktop |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Connector | 2.5mm x 5.5mm x 9.5mm |
| Output Current | 4A |
| Output Power | 60W |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 15V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Powersolve PSG60-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.