
Powersolve PSG60-18 technical specifications.
| Current - Output 1 | 3.33A |
| Input Current | 1.7A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Power | 60W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm |
| Voltage - Output 1 | 18V |
| RoHS | Compliant |
Download the complete datasheet for Powersolve PSG60-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.