Powersolve PSL400BP-24 technical specifications.
| Current - Output 1 | 16.6A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Power | 400W |
| Number of Outputs | 1 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Powersolve PSL400BP-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.