Powersolve VDN60-18012 technical specifications.
| Current - Output 1 | 3.35A |
| Lead Length | 1.8m |
| Max Input Voltage | 28V |
| Min Input Voltage | 10.7V |
| Max Output Power | 60W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 5.5mm |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 18V |
| RoHS | Compliant |
Download the complete datasheet for Powersolve VDN60-18012 to view detailed technical specifications.
No datasheet is available for this part.