Powertip PC1601LRS-A technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Character Width | 6.56mm |
| Height | 80.7mm |
| Interface | 8 bit |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number Of Characters Per Row | 16 |
| Viewing Area (height) | 64.4mm |
| Viewing Area (width) | 13.75mm |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Powertip PC1601LRS-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.