
The PC1602ARS-H is a 16x2 LCD display module with a character width of 5.56mm and a viewing area of 66mm in height and 16.2mm in width. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The module is packaged in a module case and measures 85mm in width and 36mm in height.
Powertip PC1602ARS-H technical specifications.
| Package/Case | Module |
| Character Width | 5.56mm |
| Height | 36mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number Of Characters Per Row | 16 |
| Viewing Area (height) | 66mm |
| Viewing Area (width) | 16.2mm |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Powertip PC1602ARS-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
