Powertip PC1604ARSA technical specifications.
| Character Width | 4.75mm |
| Height | 60mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number Of Characters Per Row | 16 |
| Viewing Area (height) | 62mm |
| Viewing Area (width) | 25.6mm |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Powertip PC1604ARSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.