
Surface mount PLCC socket with 44 contacts and 44 poles. Features tin-plated bronze contacts for reliable mating and a 1.27mm pitch. Rated for 1A current and up to 150V DC, with a 100V AC rating. Operates across a wide temperature range from -55°C to 125°C, with a UL94 V-0 flammability rating. Insulation is glass fibre, and termination is solder.
Preci-Dip 540-88-044-17-400 technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 22.48mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.6mm |
| Insulation Material | Glass fibre |
| Length | 22.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Poles | 44 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 540 |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 540-88-044-17-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
