
This 10-contact socket strip is designed for surface mount applications, with a straight body orientation and a terminal pitch of 2.54mm. It features a 2-row configuration with a row spacing of 2.54mm and a product height of 8.6mm. The socket strip is rated for a maximum operating temperature of 125°C and a maximum current rating of 3A. It is suitable for use with SD and microSD cards and is compliant with the specified voltage ratings of 150VDC and 100VAC.
Preci-Dip 803-87-010-30-001101 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 6.9 |
| Product Height (mm) | 8.6 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 803-87-010-30-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.