
This unshrouded header features a right angle body orientation and a terminal pitch of 2mm. It is designed for through hole mounting and has a termination method of solder. The header has 2 rows with a row spacing of 2mm, accommodating 4 contacts. It has a product length of 4mm, depth of 9.25mm, and height of 4mm. The operating temperature range is from -55°C to 125°C, with a maximum current rating of 1A and a maximum voltage rating of 150VDC or 100VAC.
Preci-Dip 882-70-004-20-001101 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 4 |
| Product Depth (mm) | 9.25 |
| Product Height (mm) | 4 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 882-70-004-20-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.