Precision Electronic Components E15-1-11 technical specifications.
| Color | Clear |
| Diameter | 25.4mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Number of Turns | 10 |
| Package Quantity | 1 |
| Series | 15 |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components E15-1-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.