Pot 20K Ohm 2W Wirewound Linear
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Precision Electronic Components GU2031S26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.812inch |
| Diameter | 22.2mm |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 20kR |
| Resistor Type | Wirewound |
| Series | GU |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components GU2031S26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.