
POT 5K OHM 2W CARBON LOGARITHMIC
Checking distributor stock and pricing after the page loads.
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.875inch |
| Diameter | 28.4mm |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Carbon |
| Series | K |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
