
The KB5041S28 is a reverse logarithmic variable resistor from Precision Electronic Components. It has an actuator diameter of 0.249inch and a length of 0.875inch. The resistor is lead free and has a maximum power dissipation of 2W. It is packaged in bulk and has a resistance of 500kR with a tolerance of 10%. The resistor is designed for panel mount applications and has a single gang and turn configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Precision Electronic Components KB5041S28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.875inch |
| Diameter | 28.4mm |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistor Type | Carbon |
| Series | K |
| Taper | Reverse Logarithmic |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components KB5041S28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.