The KKKU5021S28 is a linear variable resistor with a resistance of 5kR and a tolerance of 10%. It has a single turn and three gangs, making it suitable for applications requiring precise resistance adjustments. The resistor is mounted on a panel and is available in bulk packaging. It is lead-free and has a maximum power dissipation of 2W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Precision Electronic Components KKKU5021S28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.875inch |
| Diameter | 28.4mm |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 3 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Carbon |
| Series | KKK |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Precision Electronic Components KKKU5021S28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.