
2W carbon linear variable resistor with 5kR resistance and 10% tolerance. Features a single-turn design with a 2-gang configuration for versatile control. Panel mountable with solder terminations, this component offers a 0.249-inch actuator diameter and 0.875-inch actuator length. Its overall dimensions are 28.4mm in diameter and 28.8mm in length, with a lead-free construction.
Precision Electronic Components KKU5021S28 technical specifications.
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.875inch |
| Diameter | 28.4mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Carbon |
| Series | KK |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Precision Electronic Components KKU5021S28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
